Rubycon 400VXH680MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXH680MEFCSN35X45.

IHS

Datasheet3 pages3 years ago

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-0.60%

Alternate Parts

Price @ 1000
$ 7.27
$ 9.241
$ 9.241
Stock
1,363
13,259
13,259
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Screw
Screw
Case/Package
-
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
366 mΩ
366 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.26 A
2.12 A
2.12 A
Height - Seated (Max)
-
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Rubycon 400VXH680MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 2.19A 5000h 105C Bulk
680μF 400V ±20% 10mm 5000h@ 105°C 2.26A@ 120Hz,3.164A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 35mm*45mm*47mm
CAPACITOR, 680UF, 400V, 20%, 35X45MM; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Voltage Rating:400V; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Capacitor Terminals:Quick Connect, Snap-In; Operating Temperature Range:-25°C to +105°C; Ripple Current AC:2190mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG