Rubycon 400MXG390MEFCSN35X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG390MEFCSN35X30.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

CAD Models

Download Rubycon 400MXG390MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.64
$ 5.416
$ 5.416
Stock
0
21,968
21,968
Authorized Distributors
2
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.6 A
1.55 A
1.55 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 3000h 105C Bulk
NichiconLGU2F391MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
United Chemi-ConEKMS451VSN391MA35S
Cap Aluminum Lytic 390uF 450V 20% (35 X 35mm) Snap-In 10mm 1710mA 3000h 105C Bulk
NichiconLGUW6391MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cornell Dubilier381LR391M450A042
Capacitors, Aluminum Electrolytic, Snap In 390uF 450V 20% | Cornell-Dubilier 381LR391M450A042

Descriptions

Descriptions of Rubycon 400MXG390MEFCSN35X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 400V 20%( 35 X 30mm) Snap-In 10mm 1600mA 3000h 105C
CAP ALUM 390UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 390UF, 400V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG