Rubycon 400MXG220MEFCSN22X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG220MEFCSN22X45.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400MXG220MEFCSN22X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.382
$ 3.64
$ 3.64
Stock
3
4,255
4,255
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.13 Ω
1.13 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.44 A
1.1 A
1.1 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEETHD2W221HJ
Cap Aluminum 220uF 450V 20% (22 X 45mm) 10mm 1000mA 3000 hr 105°C Bulk
Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1100mA 3000h 105C Bulk
NichiconLGUW6221MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconLGUW6221MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMM451VSN221MQ45S
Cap Aluminum 220uF 450V 20% (25.4 X 45mm) Snap-In 10mm 1120mA 3000h 105C
United Chemi-ConEKMM421VSN221MP50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Rubycon 400MXG220MEFCSN22X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220μF 400V ±20% 10mm Pitch 3000h@105°C 1.44A@120Hz 2.016A@10kHz TH Snap-in D22×L45mm H47mm Al Electrolytic Cap
CAP ALUM 220UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 220UF, 400V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG