Rubycon 400BXW27MEFC10X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW27MEFC10X25.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 400BXW27MEFC10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
Stock
12,345
15,919
Authorized Distributors
0
6
Capacitance
27 µF
27 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
290 µA
290 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 27muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
United Chemi-ConEKXJ451ELL270MU20S
Cap Aluminum Lytic 27uF 450V 20% (14.5 X 20mm) Radial 7.5mm 335mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL270MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 27uF
NichiconUCP2W270MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 450 V, CP SERIES 10000H 10 X 31.5MM
United Chemi-ConEKXJ401ELL270MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400BXW27MEFC10X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 27 - F, - 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 27UF 20% 400V RADIAL
CAP, 27µF, 400V, 20%
CAP, 27µF, 400V, 20%; Capacitance: 27µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG