Rubycon 400BXW120MEFR18X30

120uF 400V ±20% Plugin, D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFR18X30.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+312%

CAD Models

Download Rubycon 400BXW120MEFR18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.481
$ 1.88
$ 1.88
Stock
9,644
41,204
41,204
Authorized Distributors
5
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
840 mA
840 mA
840 mA
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKXJ401ELL121MMN3S
KXJ Series 120 uF 400 V 20% Radial Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITO
Cornell Dubilier380LQ121M450H022
Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 1.656 Ohm 1040mA 2000h 85C
United Chemi-ConEKXJ401ELL121MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKXJ421ELL121ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
NichiconUCY2G121MHD
ALUMINUM ELECTROLYTIC CAPACITOR- 400VOLTS, 120UF SM PACKAGE, HIGH RIPPLE, HI RE

Descriptions

Descriptions of Rubycon 400BXW120MEFR18X30 provided by its distributors.

120uF 400V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 840mA 12000h 105¡ãC
Cap, 120Μf, 400V, 20%; Capacitance:120Μf; Voltage Rating:400V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18Mm; Lead Spacing:7.5Mm; Height:30Mm; Operating Temperature Min:-40°C;rohs Compliant: Yes |Rubycon 400BXW120MEFR18X30

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG