Rubycon 400BXW120MEFR16X35

120uF 400V ±20% 810mA@120Hz Plugin, D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 2.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFR16X35.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 400BXW120MEFR16X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.139
$ 2.087
$ 2.087
Stock
3,355
16,348
16,348
Authorized Distributors
3
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
810 mA
670 mA
670 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITO
KYOCERA AVXUCY2V121MHD
120uF 350V 卤20% 925mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL121MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120uF 450V ±20% 930mA@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCY2V121MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400BXW120MEFR16X35 provided by its distributors.

120uF 400V ±20% 810mA@120Hz Plugin,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 400V 20% (16 X 35mm) Radial 7.5mm 810mA 12000h 105¡ãC
CAP, 120µF, 400V, 20%; Capacitance: 120µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG