Rubycon 35ZLJ560M10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ560M10X20.

IHS

Datasheet4 pages3 years ago

Master Electronics

JRH Electronics

HQonline

Inventory History

3 month trend:
+37.80%

CAD Models

Download Rubycon 35ZLJ560M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.359
$ 0.359
Stock
187,470
233,660
233,660
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.375 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUHW1V561MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V561B
Panasonic EEUFR1V561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKY-500ELL561MK25S
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 1950mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 35ZLJ560M10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2500mA 10000h 105C Bulk
Al Electrolytic Cap 560μF 35V ±20% 5mm Pitch 10000h@105°C 1.375A@120Hz 2.5A@100kHz TH D10×L20mm 10mm×20mm×22mm
560uF 35V 28mΩ ±20% 1.375A@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLJ Series 35 v 560 uf 105c 10x20mm LS=5mm Low Imp. 10k hrs RDL Electrolytic
Capacitor, 560 MFD, 35VDC, Radial,
CAP ALUM 560UF 20% 35V RADIAL TH
CAP, 560µF, 35V, 20%; Capacitance: 560µF; Voltage Rating: 35V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLJ560M 10X20