Rubycon 35ZLJ1500MGC16X20

1500uF 35V ±20% Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ1500MGC16X20.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35ZLJ1500MGC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 0.963
$ 0.963
Stock
833
73,917
73,917
Authorized Distributors
1
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
21 mΩ
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.998 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1V152S
Panasonic EEUFR1V152S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V152SB
Panasonic EEUFR1V152SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Al Electrolytic Cap, 1.5mF, 25V, ±20%, 5mm Pitch, 10000h@105°C, 1.56A@120Hz, 2.6A@100kHz, TH, 12.5mm L × 22mm H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1500uF 35V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1E152
Panasonic EEUFR1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 35ZLJ1500MGC16X20 provided by its distributors.

1500uF 35V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 1500 - F, - 20%, 35 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLJ1500MGC16X20
CAP, 1500µF, 35V, 20%; Capacitance: 1500µF; Voltage Rating: 35V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG