Rubycon 35ZLG270MEFC8X20

270uF 35V 20mΩ ±20% 784mA@120Hz Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLG270MEFC8X20.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 35ZLG270MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.131
$ 0.131
Stock
2,023
15,442
15,442
Authorized Distributors
3
3
3
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
784 mA
1.05 A
1.05 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKZE350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
United Chemi-ConEKZE350ETD271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEEUFC1V271
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1V271B
Panasonic EEUFC1V271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ1E271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 35ZLG270MEFC8X20 provided by its distributors.

270uF 35V 20mΩ ±20% 784mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1600mA 3000h 105¡ãC Bulk
CAPACITOR ALUM ELECT, 270UF, 35V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Lead Spacing:3.5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG