Rubycon 35ZL470MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 470muF ±20% 0.394Dia 10.00mm
$ 0.368
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZL470MEFC10X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-99.40%

CAD Models

Download Rubycon 35ZL470MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.331
$ 0.331
Stock
80,215
467,018
467,018
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.001 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUHD1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF
PanasonicEEUFM1E471L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1E471LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE350ELL471MJ20S
470uF 35V Aluminum Electrolytic Capacitor, Radial, 10x20mm, 1.82A
United Chemi-ConEKZE350EC3471MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Rubycon 35ZL470MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 470muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105C Bulk
ZL Series 35 V 470 uF 105°C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 470Uf, 35V, Radial; Rango De Producto:Serie Zl; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 35ZL470MEFC10X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZL470MEFC 10X20