Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1E471LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

$ 0.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1E471LB.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-8.45%

CAD Models

Download Panasonic EEU-FM1E471LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.266
$ 0.266
Stock
51,402
202,732
202,732
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.56 A
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEUFR1E471LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E471L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 470muF ±20% 0.315Dia 8.00mm
470uF 25V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE250ELL471MJ16S
470uF 25V 38mΩ ±20% 715mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 25V 41mΩ ±20% 714mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FM1E471LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 470muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America