What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 35YXF470MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 35V 470muF ±20% 0.394Dia 10.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXF470MEFC10X20.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 35YXF470MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.318
Stock
86,825
565,340
565,340
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
787.5 mA
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXH 25V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-250ELL471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKY-250ETD471MH20D
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Ammo Pack
United Chemi-ConEKY-250ETC471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 470muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUHE1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 35YXF470MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 35V 470muF ±20% 0.394Dia 10.00mm
YXF Series 470 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1050mA 7000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 35V RADIAL / 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Yxf Series, 470 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXF470MEFC10X20
470¦ÌF 35V ¡À20% 5mm 7000h@ 105¡ãC 1.05A@ 100 kHz£¬787.5mA@ 120Hz Plugins,D10xL20mm Through hole mounting 10mm*20mm*22mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXF470MEFC 10X20