Rubycon 25YXH470MEFC8X20

Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP
$ 0.158
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXH470MEFC8X20.

IHS

Datasheet3 pages4 years ago

Newark

Future Electronics

CAD Models

Download Rubycon 25YXH470MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.27
$ 0.27
Stock
40,000
233,815
233,815
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
577.5 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 470uF 25V 20%( 8 X 20mm) Radial 3.5mm 1050mA 7000h 105C Ammo
United Chemi-ConEKY-250ELL471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKY-250ETD471MH20D
KY Radial Can Aluminum Electrolytic Capacitor 0.315Dia 8.00mm ±20% 470muF 25V
KYOCERA AVXUHE1E471MPD
Cap Aluminum Lytic 470uF 25V 20%( 8 X 20mm) Radial 3.5mm 1050mA 7000h 105C Bulk
United Chemi-ConEKY-250ETC471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Rubycon 25YXH470MEFC8X20 provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP
470uF 25V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAPACITOR ALUM ELECT, 470UF, 25V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Lead Spacing:3.5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXH470MEFC 8X20