Rubycon 35TXW390MEFC8X25

390uF 35V ±20% 951mA@120Hz Plugin, D8xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TXW390MEFC8X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-13.11%

CAD Models

Download Rubycon 35TXW390MEFC8X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPM1V391MPD
390uF 35V 55m惟 卤20% 980mA@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 390muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1V391L
Cap Aluminum 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105°C Bulk
PanasonicEEU-FC1V391
Cap Aluminum 390uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Bulk
PanasonicEEU-FR1V391LB
Panasonic EEUFR1V391LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
390uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35TXW390MEFC8X25 provided by its distributors.

390uF 35V ±20% 951mA@120Hz Plugin,D8xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390μF 35V ±20% 3.5mm Pitch 10000h@105°C 1.73A@100kHz 951mA@120Hz TH D8xL25mm H27mm Al Electrolytic Cap
CAP ALUM 390UF 20% 35V RADIAL TH
CAPACITOR ALUM ELECT, 390UF, 35V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:25mm; Lead Spacing:3.5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:TXW ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG