Rubycon 35PX22MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PX22MEFC5X11.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-52.25%

CAD Models

Download Rubycon 35PX22MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.109
$ 0.109
Stock
61,188
46,048
46,048
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
64 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NICHICON UPW1E220MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 25V, 20%, RADIAL
United Chemi-ConEKMG250ELL220ME11D
22uF 25V ±20% 54mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG350ELL220ME11D
22uF 35V ±20% 61mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFG1E220MDM
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 50mA 1000h 85C Bulk
PanasonicECEA1EKA220
Panasonic ECEA1EKA220 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 35PX22MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
22uF 35V ±20% 64mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
22μF 35V ±20% Al Electrolytic Cap, 2mm Pitch, 1000h@105°C, 64mA@120Hz, 96mA@10kHz, TH, D5×L11mm H12.5mm
Aluminium Electrolytic Capacitor, Px Series, 22 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35PX22MEFC5X11
CAP, 22µF, 35V, 20%; Capacitance: 22µF; Voltage Rating: 35V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PX22MEFC 5X11