Rubycon 35PX2200MEFC16X25

Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1370mA 2000h 105°C Bulk
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PX2200MEFC16X25.

IHS

Datasheet2 pages15 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+4.11%

CAD Models

Download Rubycon 35PX2200MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 1.08
$ 1.08
Stock
16,120
62,816
62,816
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.37 A
1.26 A
1.26 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik860020478022
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010478021
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG250ELL222MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL
Wurth Elektronik860020580022
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConESMQ250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 35PX2200MEFC16X25 provided by its distributors.

Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1370mA 2000h 105°C Bulk
2200uF 35V ±20% 1.37A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP, 2200µF, 35V, 20%; Capacitance: 2200µF; Voltage Rating: 35V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PX2200MEFC 16X25