Rubycon 35PK22MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PK22MEFC5X11.

IHS

Datasheet2 pages10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 35PK22MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.24
$ 0.24
Stock
1
17,705
17,705
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
7.23 Ω
7.23 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
95 mA
95 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EM220
Cap Aluminum 22uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
KYOCERA AVXUVR1V220MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 35V 20%, RADIAL 5X11 LS 5 MM
PanasonicECA-1EM220I
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85C Automotive Ammo
PanasonicECA-1EM220B
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010572003
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 35PK22MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Pk Series, 22 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35PK22MEFC5X11
22μF 35V ±20% 2mm 2000h@ 85°C 135mA@ 10kHz,90mA@ 120Hz Through hole mounting 11mm(width)*12.5mm(height)
CAP ALUM 22UF 20% 35V RADIAL TH
CAP, 22µF, 35V, 20%; Capacitance: 22µF; Voltage Rating: 35V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PK22MEFC 5X11