Rubycon 35PK2200MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PK2200MEFC16X25.

IHS

Datasheet2 pages10 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-33.47%

CAD Models

Download Rubycon 35PK2200MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 0.657
$ 0.657
Stock
4,812
169,176
169,176
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.81 A
1.25 A
1.25 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1370mA 2000h 105°C Bulk
Wurth Elektronik860010478021
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG250ELL222MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL
United Chemi-ConESMG350ELL222ML25S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1785mA 2000h 85°C Bulk
Wurth Elektronik860010580021
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860020580022
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 35PK2200MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 35V ±20% 7.5mm Pitch 2000h@85°C 1.81A@120Hz 2.0815A@10kHz TH 16mm × 25mm × 26.5mm
Aluminium Electrolytic Capacitor, Pk Series, 2200 - F, - 20%, 35 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35PK2200MEFC16X25
CAP ALUM 2200UF 20% 35V RADIAL
CAP, 2200µF, 35V, 20%; Capacitance: 2200µF; Voltage Rating: 35V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PK2200MEFC 16X25