Rubycon 35JGV220M10X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR JGV 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35JGV220M10X10.5.

IHS

Datasheet2 pages10 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-3.00%

CAD Models

Download Rubycon 35JGV220M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.221
$ 0.221
Stock
2,330
303,179
303,179
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
450 mA
450 mA
450 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 35 V, UX SERIES 2000H 10 (DIA.) X 10MM
220uF 35V 20% Aluminum Electrolytic Capacitor Radial SMD 450mA 105C
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM
Wurth Elektronik865080453013
WCAP-ASLI Aluminum Electrolytic Capacitors
United Chemi-ConEMVY350ADA221MHA0G
Cap Aluminum Lytic 220uF 35V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
United Chemi-ConEMVY250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 35JGV220M10X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR JGV 35V 220muF ±20% 0.394Dia 10.00mm
Al Electrolytic Cap 220μF 35V ±20% 2000h@105°C 450mA@120Hz SMD 10.3mm×10.3mm×10.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
CAP ALUM 220UF 20% 35V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG