Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 350BXW82MEFR16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350BXW82MEFR16X25.

IHS

Datasheet4 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.305
$ 1.52
Stock
0
6,081
Authorized Distributors
2
5
Capacitance
82 µF
82 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
650 mA
625 mA
Height - Seated (Max)
-
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXJ251ELL820MK25S
82uF 250V ±20% 565mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCY2E820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 82muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCY2E820MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKXG401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk
United Chemi-ConEKXG401EC3820MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF
NichiconUCY2V820MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 82muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 350BXW82MEFR16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP ALUM 82UF 20% 350V RADIAL
Cap, 82Μf, 350V, 20%; Capacitance:82Μf; Voltage Rating:350V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:25Mm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Rubycon 350BXW82MEFR16X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG