Rubycon 350BXW100MEFR18X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350BXW100MEFR18X25.

IHS

Datasheet4 pages3 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+88.69%

Alternate Parts

Price @ 1000
$ 1.563
$ 0.985
$ 0.985
Stock
1,806
70,626
70,626
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
760 mA
700 mA
700 mA
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKXJ401ELL101MLP1S
100uF 400V ±20% 760mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ421ELL101MMP1S
Cap Aluminum Lytic 100uF 420V 20%( 18 X 35.5mm) Radial 7.5mm 835mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL101MU50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUCY2G101MHD6
Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 875mA 12000h 105C Automotive Bulk
NichiconUCA2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V, CA SERIES 12000H 16(DIA.)X31.5MM
NichiconUCA2E101MHD6
100uF 250V 卤20% 672.5mA@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 350BXW100MEFR18X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Miniature Aluminum Electrolytic Capacitor
Al Electrolytic Cap, 100μF, 350V, ±20%, 7.5mm Pitch, 12000h @85°C, 760mA, TH, 18mm × 25mm × 25mm
CAP, 100µF, 350V, 20%; Capacitance: 100µF; Voltage Rating: 350V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG