Rubycon 25ZLQ2200MEFC12.5X25

ZLQ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 25V
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLQ2200MEFC12.5X25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 25ZLQ2200MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.551
$ 0.551
Stock
865
62,208
62,208
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.198 A
2.4 A
2.4 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2200uF 16V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
2200uF 16V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHV1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 2200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3880mA 6000h 105C
PanasonicEEUFM0J222L
Capacitor Aluminum Electrolytic 2200uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
NichiconUHD1C222MHD
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105C Bulk

Descriptions

Descriptions of Rubycon 25ZLQ2200MEFC12.5X25 provided by its distributors.

ZLQ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 25V
2200uF 25V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 3140mA 6000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG