Rubycon 25ZLJ680M10X16

680uF 25V ±20% Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLJ680M10X16.

IHS

Datasheet4 pages3 years ago

HQonline

JRH Electronics

Inventory History

3 month trend:
-48.60%

CAD Models

Download Rubycon 25ZLJ680M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.159
$ 0.159
Stock
16,732
239,944
239,944
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.1 A
968 mA
968 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconUHW1E681MPD
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 2000mA 10000h 105C Bulk
United Chemi-ConEKZN250ELL681MJ16S
680uF 25V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZM250ELL681MJ16S
680uF 25V ±20% 1.056A@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1E681
Panasonic EEUFR1E681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKZN160ELL681MH15D
Aluminum Electrolytic Capacitors - Radial Leaded 16V 680uF 20% Tol.

Descriptions

Descriptions of Rubycon 25ZLJ680M10X16 provided by its distributors.

680uF 25V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 2000mA 10000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Alum 680Uf 20% 25V Radial Rohs Compliant: Yes |Rubycon 25ZLJ680M10X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLJ680M 10X16