Rubycon 25ZLG680MEFC10X20

680uF 25V ±20% 2.18A@100kHz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLG680MEFC10X20.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-8.48%

CAD Models

Download Rubycon 25ZLG680MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.459
$ 0.459
Stock
4,794
58,660
58,660
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.199 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1E681
Panasonic EEUFM1E681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1E681B
Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
NichiconUHD1E681MPD
680uF 25V 卤20% 1.365A@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
United Chemi-ConEKZE250ETD681MJ20S
KZE Series 25 V 680 uF Ø10x20mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105C Ammo

Descriptions

Descriptions of Rubycon 25ZLG680MEFC10X20 provided by its distributors.

680uF 25V ±20% 2.18A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
ZLG Series- 680uF 25V 10mm x 20mm LS=5mm 105'C Low Low Imp. Aluminum Elect. Cap
Al Electrolytic Cap 680μF 25V ±20% 5mm Pitch 4000h@105°C 1.199A@120Hz 2.18A@100kHz TH D10×L20mm H22mm
CAPACITOR ALUM ELECT, 680UF, 25V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLG680MEFC 10X20