Rubycon 25ZLG1000MEFC12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLG1000MEFC12.5X20.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-7.41%

CAD Models

Download Rubycon 25ZLG1000MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.548
$ 0.548
Stock
94,965
46,088
46,088
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.488 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEU-FM1E102B
Cap Aluminum 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Pack
NichiconUHD1E102MHD
1000uF 25V 卤20% 1.77A@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1E102
Capacitor Aluminum 1000uF 25VDC 20% 12.5 X 20mm RDL 5mm 2600mA 5000 hr Bulk
PanasonicEEU-FC1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
1000uF 25V ±20% 948mA@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 25ZLG1000MEFC12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2480mA 5000h 105C Bulk
1mF 25V ±20% 5mm Pitch 5000h@105°C 1.488A@120Hz 2.48A@100kHz TH 12.5mm × 20mm × 22mm
CAP ALUM 1000UF 20% 25V RADIAL
CAPACITOR ALUM ELECT, 1000UF, 25V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLG1000MEFC 12.5X20