Rubycon 25ZL680MEFC10X20

Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105C Bulk
$ 0.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZL680MEFC10X20.

IHS

Datasheet3 pages3 years ago

Upverter

JRH Electronics

Newark

element14 APAC

CAD Models

Download Rubycon 25ZL680MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.459
$ 0.459
Stock
9,901
58,631
58,631
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.001 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUHD1E681MPD
680uF 25V 卤20% 1.365A@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1C681L
Panasonic EEUFM1C681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1C681LB
Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
United Chemi-ConEKZE250ETD681MJ20S
KZE Series 25 V 680 uF Ø10x20mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZL680MEFC10X20 provided by its distributors.

Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 680 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZL680MEFC10X20
CAP, 680µF, 25V, 20%; Capacitance: 680µF; Voltage Rating: 25V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZL680MEFC 10X20