Rubycon 25YXG680MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 0.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXG680MEFC10X20.

IHS

Datasheet3 pages10 years ago

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-96.27%

CAD Models

Download Rubycon 25YXG680MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.465
$ 0.465
Stock
21,100
43,955
43,955
Authorized Distributors
1
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
770 mA
2.18 A
2.18 A
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKY-250ETD681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Ammo Pack
Electrolytic capacitor, 680 µF, 25 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm, UPW1E681MPD1TD
United Chemi-ConELXZ250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Bulk
United Chemi-ConELXY160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
PanasonicEEU-FM1E681B
Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105C Ammo

Descriptions

Descriptions of Rubycon 25YXG680MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1400mA 5000h 105¡ãC Bulk
Aluminium Electrolytic Capacitor, Yxg Series, 680 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25YXG680MEFC10X20
CAP, 680µF, 25V, 20%; Capacitance: 680µF; Voltage Rating: 25V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXG680MEFC 10X20