Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25WXA330MEFC10X9

WXA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25WXA330MEFC10X9.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-13.96%

CAD Models

Download Rubycon 25WXA330MEFC10X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Aluminum Lytic 330uF 25V 20% (10 X 9mm) Radial 5mm 380mA 2000h 85C T/R
PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
PanasonicECA-1EM331B
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 5mm 390mA 2000h 85C Ammo Pack
PanasonicECA-1EM331BJ
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000h 85°C
NichiconURS1E331MPD
Cap Aluminum Lytic 330uF 25V 20%( 10 X 9mm) Radial 5mm 380mA 2000h 85C Bulk
NichiconUVK1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 25WXA330MEFC10X9 provided by its distributors.

WXA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
330uF 25V ±20% 310mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAPACITOR ALUM ELECT, 330UF, 25V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:9mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:WXA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG