Rubycon 25PK33MEFC5X11

33uF 25V ±20% 98mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PK33MEFC5X11.

IHS

Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 25PK33MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.149
$ 0.149
Stock
16,800
58,281
58,281
Authorized Distributors
3
5
5
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5.63 Ω
5.63 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
98 mA
110 mA
110 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rubycon 25PK33MEFC5X11 provided by its distributors.

33uF 25V ±20% 98mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 25V 20%( 5 X 11mm) Radial 2mm 98mA 2000h 85C Bulk
CAPACITOR ALUM ELECT, 33UF, 25V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Voltage Rating:25V ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PK33MEFC 5X11