Rubycon 25PK3300MEFC16X25

PK Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 25V
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PK3300MEFC16X25.

IHS

Datasheet2 pages10 years ago

Newark

Garrett

Inventory History

3 month trend:
-0.55%

CAD Models

Download Rubycon 25PK3300MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.6
$ 0.6
Stock
4,631
57,121
57,121
Authorized Distributors
3
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2 A
1.98 A
1.98 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUVR1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconUVK1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUHD1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEU-HD1E332B
EEU-HD Series 3300 uF 25 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EHG332B
Panasonic ECA1EHG332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 25PK3300MEFC16X25 provided by its distributors.

PK Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 25V
3300uF 25V ±20% 2A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 25V ±20% 7.5mm 2000h@ 85°C 2A@ 120Hz,2.3A@ 10 kHz Plugins,D16xL25mm Through hole mounting 16mm(Length)*27mm(height)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PK3300MEFC 16X25