Rubycon 25ML220MEFC8X9

220uF 25V ±20% 190mA@120Hz Plugin, D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ML220MEFC8X9.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.73%

CAD Models

Download Rubycon 25ML220MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUPB1E221MPD
Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Radial
PanasonicEEUEB1E221S
Panasonic EEUEB1E221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1E221SB
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 125mA 5000h 105C Automotive Ammo
PanasonicEEU-EB1E221SJ
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 125mA 5000h 105C Bulk
NichiconURZ1E221MPD
Cap Aluminum 220uF 25V 20% (10 X 9mm) Radial 5mm 220mA 1000h 105C Bulk
Cap Aluminum Lytic 220uF 25V 20% (10 X 9mm) Radial 5mm 220mA 1000h 105C Ammo

Descriptions

Descriptions of Rubycon 25ML220MEFC8X9 provided by its distributors.

220uF 25V ±20% 190mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 25V, 20%; Capacitance: 220µF; Voltage Rating: 25V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Radial; Rango De Producto:Serie Ml; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 25ML220MEFC8X9

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ML220MEFC 8X9