Panasonic EEU-EB1E221SB

Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 125mA 5000h 105C Automotive Ammo
$ 0.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E221SB.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-1.61%

CAD Models

Download Panasonic EEU-EB1E221SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.159
$ 0.159
Stock
31,783
294,870
294,870
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
125 mA
950 mA
950 mA
Height - Seated (Max)
12.4968 mm
13.0048 mm
13.0048 mm

Related Parts

NichiconUPM1E221MPD6
PM Series 220 uF 25 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
NichiconUPJ1E221MPD6
Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 435mA 5000h 105C Bulk
220uF 25V 210m惟 卤20% 435mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGXL250ELL221MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220uF 25V ±20% 190mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1EHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic EEU-EB1E221SB provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 125mA 5000h 105C Automotive Ammo
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1E221SB
Al Lytic Cap, Radial EB Series, 105C25VDC,220uF,8x
CAP ALUM 220UF 20% 25V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America