Rubycon 25MH710MEFC5X7

10uF 25V ±20% 33mA@120Hz Plugin, D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25MH710MEFC5X7.

IHS

Datasheet1 page3 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 25MH710MEFC5X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.063
Stock
13,012
14,421
Authorized Distributors
4
1
Capacitance
10 µF
10 µF
Mount
Through Hole
Radial
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
33 mA
-
Height - Seated (Max)
8.001 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2023-12-31

Related Parts

Cap Aluminum Lytic 10uF 25V 20% (5 X 7mm) Radial 2.5mm 33mA 1000h 105C Automotive Ammo
NichiconUST1E100MDD
10uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
10uF 25V 卤20% 33mA@120Hz Plugin,D5xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
PanasonicEEAGA1E100H
Cap Aluminum 10uF 25V 20% (4 X 7mm) Radial 2.5mm 33mA 1000h 105C Ammo Pack
PanasonicEEA-GA1E100
Panasonic EEAGA1E100 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 25MH710MEFC5X7 provided by its distributors.

10uF 25V ±20% 33mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 25V, 20%, RADIAL
Cap Aluminum Lytic 10uF 25V 20%( 5 X 7mm) Radial 2mm 33mA 1000h 105C Bulk
CAP ALUM 10UF 20% 25V RADIAL / 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 25V, 20%, RADIAL; Capacitance: 10µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temperature: 2000 hours @ 105°C; Pol

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG