Rubycon 250WXA47MEFC18X16

47uF 250V ±20% 309mA@120Hz Plugin, D18xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250WXA47MEFC18X16.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-6.22%

CAD Models

Download Rubycon 250WXA47MEFC18X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA2DHG470
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105C Automotive Bulk
NichiconUVR2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 270mA 2000h 85C Bulk
PanasonicECA-2DHG470B
Panasonic ECA2DHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 7.5mm 270mA 2000h 85C Ammo
PanasonicECA-2DM470
Cap Aluminum 47uF 200V 20% (12.5 X 20mm) Radial 5mm 300mA 2000h 85°C Bulk
NichiconUVR2F470MHD
Al Electrolytic Cap 47μF 315V ±20% 7.5mm Pitch 2000h@85°C 340mA@120Hz TH 16mm × 25mm × 27mm

Descriptions

Descriptions of Rubycon 250WXA47MEFC18X16 provided by its distributors.

47uF 250V ±20% 309mA@120Hz Plugin,D18xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 47uF 250V 20% (18 X 16mm) Radial 7.5mm 309mA 2000h 105¡ãC Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAPACITOR ALUM ELECT, 47UF, 250V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:16mm; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:WXA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250WXA47MEFC 18X16