Rubycon 250WXA22MEFC12.5X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250WXA22MEFC12.5X16.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-1.97%

CAD Models

Download Rubycon 250WXA22MEFC12.5X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

22uF 250V ±20% 150mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2F220MHD
Al Electrolytic Cap 22μF 315V ±20% 5mm Pitch 2000h@85°C 190mA@120Hz 304mA@10kHz TH 22mm H
PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
PanasonicECA2DHG220
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105C Automotive Bulk
PanasonicECA-2DM220
Panasonic ECA2DM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVR2E220MHD
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 250WXA22MEFC12.5X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 250V RADIAL TH
CAPACITOR ALUM ELECT, 22UF, 250V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 105°C; Series:WXA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250WXA22MEFC 12.5X16