Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 250VXR270MEFCSN22X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 1.57
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250VXR270MEFCSN22X35.

IHS

Datasheet3 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 250VXR270MEFCSN22X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.691
Stock
6,290
10,390
Authorized Distributors
4
3
Capacitance
270 µF
270 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
7000 hours
Ripple Current
1.1 A
1.08 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2011-10-17
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

United Chemi-ConELXM251VSN271MP35S
Cap Aluminum Lytic 270uF 250V 20% (22 X 35mm) Snap-In 10mm 1080mA 7000h 105C
United Chemi-ConELXS3B1VSN271MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF
NichiconLGU2F271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 270muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXM181VSN271MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconUPT2P271MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 270muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 250VXR270MEFCSN22X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 250V 20% (22 X 35mm) Snap-In 10mm 1100mA 7000h 105C Bulk
±20% 1.1A@120Hz 10mm 250V 270uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 270UF, 250V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXR ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG