Rubycon 250VXH680MEFCSN25X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 2.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250VXH680MEFCSN25X40.

IHS

Datasheet3 pages3 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-3.69%

CAD Models

Download Rubycon 250VXH680MEFCSN25X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.985
$ 3.677
Stock
269
38,999
Authorized Distributors
3
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Chassis Mount
Case/Package
Radial
-
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.25 A
2 A
Height - Seated (Max)
42.0116 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
NichiconUPT2D681MRD6
680uF 200V 卤20% 2.4A@10kHz Plugin,D25xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS201VSN681MQ30S
Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 1890mA 5000h 105¡ãC Automotive
United Chemi-ConELXS201VSN681MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF
United Chemi-ConELXS181VSN681MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount

Descriptions

Descriptions of Rubycon 250VXH680MEFCSN25X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
±20% 2.25A@120Hz 10mm 250V 680uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
Horn Type Electrolytic Capacitor
CAP ALUM 680UF 20% 250V SNAP TH
CAPACITOR ALUM ELECT, 680UF, 250V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG