Rubycon 250MXG470MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG470MEFCSN22X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-84.67%

CAD Models

Download Rubycon 250MXG470MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.149
$ 2.305
$ 2.305
Stock
2,746
62,885
62,885
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.94 A
1.4 A
1.4 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 250VOLTS, 470UF, SMALL FORM FACTOR
NichiconLGU2F471MELB
Cap Aluminum Lytic 470uF 315V 20% (30 X 40mm) Snap-In 10mm 1700mA 3000h 105C Bulk
Cornell Dubilier381LX471M250K022
Capacitors, Aluminum Electrolytic, Snap In 470uF 250V 20% | Cornell-Dubilier 381LX471M250K022
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
KYOCERA AVXLGN2E471MELA35
LGN Series 470 uF 250 V 105 °C Ø 25 x 35 mm Snap-In Aluminum Electrolytic Cap
PanasonicECOS2EB471BA
Cap Aluminum 470uF 250V 20% (22 X 50mm) Aluminum Cylindrical Can 10mm 0.353 Ohm 1400mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Rubycon 250MXG470MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 250V ±20% 10mm Pitch, 3000h@105°C, 1.94A@120Hz, 2.91A@10kHz, TH, Snap-In, D22×L40mm H42mm
CAP ALUM 470UF 20% 250V SNAP / 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
CAP ALUM 470UF 20% 250V SNAP TH
CAPACITOR ALUM ELECT, 470UF, 250V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG