Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 220TXW330MEFR18X35

TXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 330muF 220V
$ 1.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 220TXW330MEFR18X35.

IHS

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.355
$ 1.313
Stock
164
270
Authorized Distributors
2
3
Capacitance
330 µF
330 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
220 V
220 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
12000 hours
Ripple Current
1.3 A
1.35 A
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Rubycon 220TXW330MEFR18X35 provided by its distributors.

TXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 330muF 220V
330uF 220V ±20% 1.3A@120Hz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 220V ¡À20% 12000hrs@105¡æ 1.3A@ 120Hz
CAP ALUM 330UF 20% 220V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG