What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 220MXC1000MEFCSN35X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 3.98
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 220MXC1000MEFCSN35X35.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 220MXC1000MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 1000muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Cornell Dubilier381LX102M250A042
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105C
United Chemi-ConEKMS251VSN102MR40S
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 2660mA 3000h 105C
United Chemi-ConEKMM201VSN102MR35S
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105°C

Descriptions

Descriptions of Rubycon 220MXC1000MEFCSN35X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
±20% 2.33A@120Hz 10mm 220V 1000uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1000UF 20% 220V SNAP TH
CAPACITOR ALUM ELECT, 1000UF, 220V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG