Rubycon 200TXW330MEFC18X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200TXW330MEFC18X30.

IHS

Datasheet4 pages14 years ago

Farnell

Newark

CAD Models

Download Rubycon 200TXW330MEFC18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKXJ221ELL331MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKXJ251ELL331MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKXJ201ELL331ML40S
Cap Aluminum Lytic 330uF 200V 20%( 16 X 40mm) Radial 7.5mm 1425mA 12000h 105C Automotive Bulk
NichiconUCY2C331MHD6
330uF 160V 卤20% 1.445A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cornell DubilierSLP331M250A7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Tol20%; Snap In; Vol-Rtg 250V; 22X40

Descriptions

Descriptions of Rubycon 200TXW330MEFC18X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 200V RADIAL
Aluminum Electrolytic Capacitor, 330Uf, 200V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Esr:-Rohs Compliant: Yes |Rubycon 200TXW330MEFC18X30

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG