Rubycon 200RX3033M10X20

33uF 200V ±20% 160mA@120Hz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200RX3033M10X20.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 200RX3033M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA2EHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 33muF ±20% 0.492Dia 12.50mm
PanasonicECA-2EHG330B
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
33uF 250V ±20% 205mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33uF 250V ±20% 307.5mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG251ELL330MK20S
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 160mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 200RX3033M10X20 provided by its distributors.

33uF 200V ±20% 160mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Rx30 Series, 33 - F, - 20%, 200 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 33µF, 200V, 20%; Capacitance: 33µF; Voltage Rating: 200V; Product Range: RX30 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG