Rubycon 200PX33MEFCT810X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 33muF ±20% 0.394Dia 10.00mm
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200PX33MEFCT810X20.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+12.09%

CAD Models

Download Rubycon 200PX33MEFCT810X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.28
$ 0.28
Stock
1,988
100,195
100,195
Authorized Distributors
2
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
8000 hours
8000 hours
Ripple Current
140 mA
260 mA
260 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
PanasonicECA-2CHG330
Cap Aluminum 33uF 160V 20% (10 X 20mm) Radial 5mm 180mA 2000h 105°C Bulk
33uF 250V ±20% 307.5mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicECA2EHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 33muF ±20% 0.492Dia 12.50mm
PanasonicECA-2EM330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 250mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 200PX33MEFCT810X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 33muF ±20% 0.394Dia 10.00mm
33uF 200V ±20% 140mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33μF 200V ±20% Al Electrolytic Cap, Pitch 5mm, 2000h@105°C, 140mA@120Hz, 210mA@10kHz, D10×L20mm H22mm, TH
CAP, 33µF, 200V, 20%; Capacitance: 33µF; Voltage Rating: 200V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG