Rubycon 200PX220MEFC16X35.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF
$ 1.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200PX220MEFC16X35.5.

IHS

Datasheet2 pages15 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-1.02%

CAD Models

Download Rubycon 200PX220MEFC16X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.344
$ 1.391
$ 1.391
Stock
387
44,036
44,036
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
580 mA
500 mA
500 mA
Height - Seated (Max)
37.4904 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

220uF 250V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2E221MHD
220uF 250V 卤20% 680mA@120Hz Plugin,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2C221MHD
220uF 160V 卤20% 928mA@10kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2D221MHD
Cap Aluminum Lytic 220uF 200V 20% (16 X 35.5mm) Radial 7.5mm 700mA 2000h 85C Bulk
United Chemi-ConEKMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 585mA 2000h 105°C Bulk
PanasonicECA-2CHG221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 200PX220MEFC16X35.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF
220uF 200V ±20% 580mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 220UF 20% 200V RADIAL
Aluminum Electrolytic Capacitor, 220Uf, 200V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Rubycon 200PX220MEFC16X35.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200PX220MEFC 16X35.5