Rubycon 200MXG680MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 2.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG680MEFCSN22X40.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 200MXG680MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.591
$ 4.986
$ 4.986
Stock
1
4,412
4,412
Authorized Distributors
2
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.15 A
1.94 A
1.94 A
Height - Seated (Max)
42.0116 mm
42.4942 mm
42.4942 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 250VOLTS, 680UF, SMALL FORM FACTOR
KYOCERA AVXLGU2E681MELA
680 F 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
Cornell DubilierSLP681M250H3P3
Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.293 Ohm 2000mA 3000h 105C
Cornell Dubilier381LX681M250K452
Cap Aluminum Lytic 680uF 250V 20% (30 X 45mm) Snap-In 10mm 0.293 Ohm 1700mA 105C

Descriptions

Descriptions of Rubycon 200MXG680MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
2.15A@120Hz ±20% 10mm 200V 680uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 680UF 20% 200V SNAP TH
CAPACITOR ALUM ELECT, 680UF, 200V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG