Rubycon 200LLE4R7MEFC6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200LLE4R7MEFC6.3X11.

IHS

Datasheet2 pages3 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+25.89%

CAD Models

Download Rubycon 200LLE4R7MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.161
Stock
29,096
9,954
Authorized Distributors
4
3
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
1000 hours
Ripple Current
49 mA
35 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXULD2D4R7MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 250V, 20%, RADIAL
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 5mm 55mA 2000h 85C Ammo
PanasonicECA-2EHG4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk
PanasonicECA-2EHG4R7B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 4.7muF ±20% 0.315Dia 8.00mm
CAP ALUM 4.7UF 20% 200V RADIAL

Descriptions

Descriptions of Rubycon 200LLE4R7MEFC6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Al Electrolytic Cap 4.7μF 200V ±20% 2.5mm Pitch 12000h@105°C 49mA@120Hz 98mA@100kHz TH D6.3×L11mm H13mm
CAP, ALU ELECT, 4.7UF, 200V, RAD
CAP ALUM 4.7UF 20% 200V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200LLE4R7MEFC 6.3X11