Rubycon 200LLE2R2MEFC6.3X11

2.2uF 200V ±20% 36mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200LLE2R2MEFC6.3X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-16.67%

CAD Models

Download Rubycon 200LLE2R2MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.147
$ 0.147
Stock
15,875
5,438
5,438
Authorized Distributors
5
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
36 mA
12 mA
12 mA
Height - Seated (Max)
13.0048 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXULD2E2R2MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 250 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
KYOCERA AVXULD2D2R2MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
2.2uF 250V ±20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
2.2uF 250V ±20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPS2E2R2MPD
Cap Aluminum Lytic 2.2uF 250V 20% (8 X 11.5mm) Radial 3.5mm 29mA 2000h 105C Bulk
PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 200LLE2R2MEFC6.3X11 provided by its distributors.

2.2uF 200V ±20% 36mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Al Electrolytic Cap, 2.2μF 200V ±20%, 2.5mm Pitch, 12000h@105°C, 36mA@120Hz, D6.3xL11mm, TH, 6.3mm × 11mm × 13mm
CAP ALUM 2.2UF 20% 200V RADIAL
Radial Can LLE 200V 2.2muF ±20% 0.248Dia 6.30mm
CAP, 2.2µF, 200V, 20%; Capacitance: 2.2µF; Voltage Rating: 200V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG