Rubycon 200LLE12MEFC10X9

12uF 200V ±20% Plugin, D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200LLE12MEFC10X9.

JRH Electronics

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 200LLE12MEFC10X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXULD2D120MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 12UF 200 V, LD SERIES 20000H 10 (DIA.) X 9MM
12uF 200V ±20% 88mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC2A120
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 12muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1J120
Cap Aluminum 12uF 63V 20% (5 X 11mm) Radial 2mm 145mA 1000h 105°C Bulk
PanasonicEEU-FC2A120B
Panasonic EEUFC2A120B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM1J120MDD
12uF 63V 930m惟 卤20% 72mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 200LLE12MEFC10X9 provided by its distributors.

12uF 200V ±20% Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
LLE Series 200 v 12 uf 105'c 10x9mm LS=5mm 12K Hours Radial Electrolytic
Cap Aluminum Lytic 12uF 200V 20%( 10 X 9mm) Radial 5mm 88mA 12000h 105C
Aluminium Electrolytic Capacitor, Lle Series, 12 - F, - 20%, 200 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 200LLE12MEFC10X9
CAP, 12µF, 200V, 20%; Capacitance: 12µF; Voltage Rating: 200V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG