Rubycon 200BXW560MEFR18X45

Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
$ 2.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXW560MEFR18X45.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 200BXW560MEFR18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.745
$ 2.213
Stock
11
1,412
Authorized Distributors
3
5
Capacitance
560 µF
560 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
2000 hours
Ripple Current
1.77 A
1.56 A
Height - Seated (Max)
-
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKXJ161ELL561ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKXJ161ELL561MM40S
560uF 160V ±20% 1.905A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2C561MHD
Cap Aluminum Lytic 560uF 160V 20% (18 X 40mm) Radial 7.5mm 2130mA 12000h 105C Automotive Bulk
PanasonicEET-UQ2E561BA
Cap Aluminum 560uF 250V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 2250mA 2000h 85°C Bulk
PanasonicEET-HC2E561HA
Cap Aluminum 560uF 250V 20% (22 X 45mm) Snap-In 10mm 1500mA 2000h 105°C Bulk
Cornell Dubilier381LQ561M250J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 560muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 200BXW560MEFR18X45 provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP ALUM 560UF 20% 200V RADIAL
560μF ±20% 1A 45mm(Length)*18mm(width)
CAP, 560µF, 200V, 20%; Capacitance: 560µF; Voltage Rating: 200V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG