Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200BXW390MEFR16X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXW390MEFR16X45.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-76.72%

Alternate Parts

Price @ 1000
$ 1.323
$ 1.739
Stock
1,122
1,093
Authorized Distributors
3
4
Capacitance
390 µF
390 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
1.55 A
1.575 A
Height - Seated (Max)
-
46.5074 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rubycon 200BXW390MEFR16X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390μF ±20% 1A 45mm(Length)*16mm(width)
CAP, 390µF, 200V, 20%; Capacitance: 390µF; Voltage Rating: 200V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG